RS Better World
Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- RS 제품 번호:
- 219-9232
- 제조사 부품 번호:
- A9E18071
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩135,900.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩135,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 219-9232
- 제조사 부품 번호:
- A9E18071
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Circuit Trip | |
| Range | Acti9 | |
| Series | Acti9 Control | |
| For Use With | DIN Rail Mounting Support | |
| Sub Type | Shunt Trip | |
| Contact Configuration | 2 CO | |
| Terminal Type | Staggered Tunnel Terminal | |
| Standards/Approvals | IEC 60947-5-1, IEC 60669-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Control Voltage | 250V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Current Rating 20A | ||
Product Type Circuit Trip | ||
Range Acti9 | ||
Series Acti9 Control | ||
For Use With DIN Rail Mounting Support | ||
Sub Type Shunt Trip | ||
Contact Configuration 2 CO | ||
Terminal Type Staggered Tunnel Terminal | ||
Standards/Approvals IEC 60947-5-1, IEC 60669-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Control Voltage 250V ac | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti 9 iSSW is a linear switch used for the manual control of electric circuits. It is a 2 positions switch with 2 changeover contact (2 C/O). The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1 screwdriver type. It complies with IEC 60669-1 and IEC 60947-5-1 standards.
The connection allows rigid copper cables from 0.5mm² minimum to 2x2.5mm² maximum
The connection allows flexible or with ferrule copper cables from 0.5mm² minimum to 2x2.5mm² maximum
The number of cycles open and close (O-C) is 30000
The width in 9mm pitc
관련된 링크들
- Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac DIN Rail Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 24V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iDPN
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal, ISW-NA, ARA, RCA, IlD MCB,
- Schneider Electric 100V ac, 110 V dc, 130 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with Ild Double