Schneider Electric 550V Circuit Trip for use with ComPacT NSX250 Circuit Breaker

Subtotal (1 unit)*

₩4,002,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,002,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-165
제조사 부품 번호:
LV429494
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Circuit Trip

Range

ComPact

Current Rating

250A

Series

LV

For Use With

ComPacT NSX250 Circuit Breaker

Voltage

550V

Standards/Approvals

IEC 60947-2

COO (Country of Origin):
IT
The Schneider Electric Earth leakage protection add-on module designed for use with ComPacT NSX circuit breakers. This device enhances safety in wiring applications by effectively monitoring earth-leakage currents, providing critical protection against electrical faults. With compatibility for both Class A and Class AC protections, it accommodates a range of sensitivities from 30mA to 30A, ensuring robust performance in various environments. This module operates within a voltage range of 440 to 550 VAC and complies with IEC 60947-2 standards, delivering reliable performance in diverse operational conditions. Ideal for both industrial and commercial setups, the VigiPacT is a vital component for ensuring electrical safety and compliance in modern installations.

Designed for AC networks with 50/60 Hz frequency for universal adaptability

Class II electrical shock protection ensures user safety

Lightweight design with a packing unit weight of just 1.102 kg for ease of installation

Each package contains one unit, making inventory management straightforward

Manufactured in Italy, ensuring high-quality standards and reliability

Adheres to stringent environmental standards with a carbon footprint assessment

관련된 링크들