Schneider Electric 690V ac Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- RS 제품 번호:
- 219-9325
- 제조사 부품 번호:
- LV429072
- 제조업체:
- Schneider Electric
단종됨
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 219-9325
- 제조사 부품 번호:
- LV429072
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Trip | |
| Current Rating | 40A | |
| Series | Micrologic 2.2 | |
| For Use With | ComPacT NSX 100/160/250 Circuit Breakers | |
| Standards/Approvals | CCC, UL 508, Marine, EN/IEC 60947-2, EAC | |
| Control Voltage | 690V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Trip | ||
Current Rating 40A | ||
Series Micrologic 2.2 | ||
For Use With ComPacT NSX 100/160/250 Circuit Breakers | ||
Standards/Approvals CCC, UL 508, Marine, EN/IEC 60947-2, EAC | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric MicroLogic 2.2 trip unit is for ComPact NSX 100/160/250 circuit breakers. MicroLogic 2.2/2.3 M trip units provide built-in thermal and magnetic protection. It provides overload protection, short time short circuit protection with fix delay and instantaneous short circuit protection.
It has electronic trip unit technology
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving
관련된 링크들
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPact NSX 100/160 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPact NSX 630 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers