Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA1, 3VA20-26

Subtotal (1 unit)*

₩201,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩201,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-934
제조사 부품 번호:
3VA9988-0BA24
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Range

SENTRON

Product Type

Shunt Trip

Series

3VA9988

For Use With

3VA1, 3VA20-26

Sub Type

Accessory for IEC Circuit Breakers

Standards/Approvals

EAC, UKCA, CE

COO (Country of Origin):
CZ
The Siemens Shunt Trip streams ample power with a maximum apparent consumption of 650 VA, designed for the 3VA series, specifically for 3VA1 and 3VA20 26 models. It operates effectively within a voltage range of 380 500 V AC at frequencies of 50/60 Hz, ensuring reliable performance. Its surge voltage resistance rated at 4 kV offers enhanced resilience against electrical disturbances, solidifying its place as a dependable solution within its category.

Rated for pollution degree 3, ensuring suitability for various environments

Compact mechanical design with a height of 651 mm and a width of 217 mm optimising space utilisation

Supports a connectable conductor cross section ranging from 05 to 15 mm² for versatile wiring options

Offers a minimal tightening torque of 04 N·m, facilitating secure connections

Compliance with IEC standards for reliable and consistent connections

Features stripped length specifications for precise installations according to recognised standards

관련된 링크들