Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA20-26, 3VA1
- RS 제품 번호:
- 275-911
- 제조사 부품 번호:
- 3VA9988-0BA25
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩201,180.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩201,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-911
- 제조사 부품 번호:
- 3VA9988-0BA25
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Range | SENTRON | |
| Product Type | Shunt Trip | |
| Series | 3VA9988 | |
| For Use With | 3VA20-26, 3VA1 | |
| Sub Type | Accessory for IEC Circuit Breakers | |
| Standards/Approvals | EAC, CE, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Range SENTRON | ||
Product Type Shunt Trip | ||
Series 3VA9988 | ||
For Use With 3VA20-26, 3VA1 | ||
Sub Type Accessory for IEC Circuit Breakers | ||
Standards/Approvals EAC, CE, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens Shunt Trip is designed to operate at a maximum voltage of 600 V AC, with a frequency capacity of 50/60 Hz. It boasts an impressive surge voltage resistance of 4 kV, ensuring robust protection against voltage spikes. The compact design measures 65.1 mm in height and 21.7 mm in width, contributing to its compatibility in various installations.
Degree of pollution rating of 3 enhances system reliability in challenging environments
Overvoltage category III classification ensures suitability for a range of operational settings
Net weight of 91 g facilitates easy installation and reduces load on mounting surfaces
Tightening torque of 04 to 05 N·m guarantees secure connections
Connections according to IEC and UL standards offer versatile compatibility
Stripped length specifications provide ease in wiring for efficient setup
Connectable conductor cross section ranges from 05 mm² to 15 mm² to accommodate varying conductor sizes
관련된 링크들
- Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA1, 3VA20-26
- Siemens Accessory for IEC Circuit Breakers Shunt Trip for use with 3VA20-26, 3VA1
- Siemens 60V ac Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens Shunt Trip Flexible for use with 3VA10 up to 3VA14 and 3VA20 up to 3VA24
- Siemens Shunt Trip Left for use with 3VA1 and 3VA20 up to 3VA25
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Shunt Trip Circuit Trip for use with 3RV2 Series Circuit Breakers