RS Better World
Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
- RS 제품 번호:
- 205-192
- 제조사 부품 번호:
- C106TM100
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩917,112.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩917,112.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 205-192
- 제조사 부품 번호:
- C106TM100
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | ComPact NSX | |
| Current Rating | 100A | |
| Series | ComPacT NSX | |
| For Use With | Circuit Breaker | |
| Sub Type | Circuit Trip | |
| Standards/Approvals | EN/IEC 60947-2, IEC 60529, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Control Voltage | 690V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Circuit Trip | ||
Range ComPact NSX | ||
Current Rating 100A | ||
Series ComPacT NSX | ||
For Use With Circuit Breaker | ||
Sub Type Circuit Trip | ||
Standards/Approvals EN/IEC 60947-2, IEC 60529, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- PL
The Schneider Electric Thermal-magnetic trip unit used on ComPacT NSX 100/160/250 circuit breakers. This 80A rating thermal-magnetic trip unit is an optimum choice for all distribution applications. It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and ComPacT NSX basic frame.
IP40 conforming to IEC 60529
관련된 링크들
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breaker
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breaker
- Schneider Electric 690V ac Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric Fixed Thermal Magnetic Trip Unit for use with ComPacT NSX 100 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPact NSX 160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers