RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
- RS 제품 번호:
- 473-0727
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩49,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩55,660.00
재고있음
- 추가로 2026년 11월 23일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩55,660.00 | - |
| 5 + | ₩45,820.00 | ₩49,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 473-0727
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Chisel | |
| Blade Width | 23mm | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Masonry | |
| Standards/Approvals | DIN 7256, DIN 7255, DIN 7254 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Chisel | ||
Blade Width 23mm | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Masonry | ||
Standards/Approvals DIN 7256, DIN 7255, DIN 7254 | ||
제외
- COO (Country of Origin):
- DE
RS PRO Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
This chrome vanadium steel masonry chisel from the RS PRO range is suitable for cutting and shaping construction materials. You can use it on brick, cement blocks and cinders, or for trimming excess mortar. Masonry chisels are often attached to jackhammers or hammer drills and used during demolition work.
The chisel is a one-piece type with a gold-tone octagonal shaft. The grip shank comes with a handguard for comfort and safety. It absorbs shocks and vibrations. The chisels 23 mm blade is made from hardened steel so it's durable and suitable for heavy-duty use. The multi-coated impact head is effective for breaking and wedging different materials without the risk of chipping or swelling.
The chisel conforms to industry standards including DIN 7254, DIN 7255 and DIN 7256 (Deutsches Institut für Normung, or the German Institute of Standardisation). You'll find it commonly used on construction sites.
Features and Benefits
• Masonry chisel
• Chrome vanadium steel blade
• Blade width of 23 mm
• One piece
• Comfortable protective handle
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 250 mm Length, 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 23 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 26 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 245 mm Length, 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 245 mm Length, 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 50 mm Blade Width