RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 26 mm Blade Width
- RS 제품 번호:
- 473-0660
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩32,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩36,260.00
재고있음
- 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩36,260.00 | - |
| 5 + | ₩29,840.00 | ₩32,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 473-0660
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Blade Width | 26mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Masonry | |
| Standards/Approvals | DIN 7254, DIN 7256, DIN 7255 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Blade Width 26mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Masonry | ||
Standards/Approvals DIN 7254, DIN 7256, DIN 7255 | ||
제외
- COO (Country of Origin):
- DE
RS PRO Chrome Vanadium Steel Masonry Chisel, 26.0 mm Blade Width
Chip through hard materials with precision thanks to this 26 mm masonry chisel from RS PRO. You can use this trusty component in both home and business applications, so you'll find it used by both DIY enthusiasts and professional builders and carpenters.
The masonry chisel comes with an octagonal grip shank, designed for easy handling. It's made from hard-wearing black plastic, so it will withstand the strain of frequent hammering. This tough component also has a multi-coated impact head to rule out annoying chipping and swelling, so you can create a neat, professional-looking finish.
This reliable chisel is manufactured from chrome-vanadium (CrV) air-hardened steel, which means it's exceptionally durable. For longer-lasting use, the gold dip-coated surface resists rust and tarnishing, even in damp and warm conditions. It's well-suited to breaking through concrete, stone and tiles.
Features and Benefits
• One masonry chisel
• Chrome-vanadium steel (CrV) blade material
• Blade width of 26 mm
관련된 링크들
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 250 mm Length, 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 23 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 245 mm Length, 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 245 mm Length, 50 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 70 mm Blade Width
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel, 300 mm Length, 50 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel, Chrome Vanadium Steel General Purpose Chisel, 235 mm Length, 26 mm Blade Width