Bahco 6 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- RS 제품 번호:
- 164-503
- 제조사 부품 번호:
- 424P-S6-LR
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩288,460.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩288,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-503
- 제조사 부품 번호:
- 424P-S6-LR
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Chisel Set | |
| Blade Material | Hardened Steel | |
| Number of Pieces | 6 | |
| Chisel Type | Wood | |
| Length | 266mm | |
| Standards/Approvals | ISO 2729 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Chisel Set | ||
Blade Material Hardened Steel | ||
Number of Pieces 6 | ||
Chisel Type Wood | ||
Length 266mm | ||
Standards/Approvals ISO 2729 | ||
제외
- COO (Country of Origin):
- ES
Bahco Chisel Set with Rubberised Handle 6-32 mm - 6 Pcs/Leather Roll Pouch
The Bahco Tools Chisel Set is designed for the discerning woodworker who values accuracy and craftsmanship. Equipped with rubberised handles that ensure a comfortable yet secure grip, this set allows for precision work without compromise. Containing six chisels of varying sizes, from 6 mm to 32 mm, this collection meets a wide array of carpentry needs, making it an essential addition to any toolkit. The blades are crafted from high quality tempered steel, promising durability and sharpness. Whether you are fine tuning intricate details or tackling broader cuts, this set empowers you to achieve exceptional results with ease.
Precision ground blades ensure maximum sharpness for superior performance
Varnished finishes provide enhanced rust protection for lasting use
Comes with a premium leather roll pouch for safe and organised storage
Tip protectors included to maintain bla
관련된 링크들
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- Bahco 8 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 140 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 235 mm Length
- Bahco 8 Piece Hardened Steel Wood Chisel Set, 318 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 248 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 175 mm Length
- Bahco 3 Piece Stainless Steel Wood Chisel Set, 370 mm Length