Bahco 6 Piece Hardened Steel Wood Chisel Set, 140 mm Length

Subtotal (1 unit)*

₩277,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩277,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-787
제조사 부품 번호:
424P-S6-GER
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Chisel Set

Blade Material

Hardened Steel

Number of Pieces

6

Chisel Type

Wood

Length

140mm

Standards/Approvals

ISO 2729

제외

COO (Country of Origin):
ES

Bahco Chisel Set with Rubberised Handle 6-26 mm - 6 Pcs/Wooden Box


The Bahco Tools Chisel Set is designed for both the professional craftsman and the dedicated DIY enthusiast, providing unparalleled performance in woodworking. With a thoughtfully engineered two component rubberised handle, the chisels offer superior grip and comfort during prolonged use, reducing hand fatigue. The set includes an array of sizes, making it versatile enough for various tasks, from intricate detailing to foundational work. Additionally, the chisels are housed in a beautifully crafted wooden box that not only protects but also showcases these fine tools, making it an ideal addition to any workshop.

Ergonomic handles for exceptional comfort and control

Varnished blade provides added rust resistance ensuring longevity

Six chisels are included catering to diverse woodworking needs

Secured blade guard protects the chisels when not in use

Constructed

관련된 링크들