RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 → 1/2 in, 14 bar
- RS 제품 번호:
- 499-2672
- 제조업체:
- RS PRO
대량 구매 할인 받기
6개 더 담고 ₩80,880.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩228,980.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 6 개 단위 배송
- 추가로 2027년 5월 05일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩228,980.00 | - |
| 6 - 29 | ₩215,500.00 | ₩80,880.00 |
| 30 + | ₩177,360.00 | ₩1,548,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 499-2672
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Inlet Connection Type | Threaded | |
| Sub Type | Single | |
| Outlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Body Material | Stainless Steel | |
| Inlet Port Size | 1 → 1/2 in | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Port Size | 1 → 1/2 in | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Inlet Connection Type Threaded | ||
Sub Type Single | ||
Outlet Connection Type Threaded | ||
Product Type Check Valve | ||
Body Material Stainless Steel | ||
Inlet Port Size 1 → 1/2 in | ||
Maximum Operating Pressure 14 bar | ||
Outlet Port Size 1 → 1/2 in | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Single Non Return Valve 1-1/2 in BSP
Use this non-return valve from RS PRO in your system to ensure that liquids flow only in the intended direction. To seal the valve, it uses an interior plate that's free to swing but that pushes on a seal when liquid is flowing in the incorrect direction.
The valve is easy to use as the flow direction is clearly labelled on the side. It has a 1-1/2-inch threaded design on each end, so it's simple to connect to compatible fluid systems.
The valve's stainless steel material ensures it's long-lasting, even when used in tough industrial environments. It's an appropriate choice for manipulating water flow or for use with hydraulic networks of up to 14 bar.
Features and Benefits
관련된 링크들
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 2 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 3/4 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1/2 in, 14 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 to 1/4 in, 14 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 3/4 in, 16 bar