RS PRO Brass Threaded Threaded BSP Single Check Valve 2 in, 12 bar

대량 구매 할인 받기

5개 더 담고 ₩73,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩82,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩82,940.00-
5 +₩68,260.00₩73,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
486-233
Distrelec 제품 번호:
304-07-087
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Check Valve

Outlet Connection Type

Threaded

Sub Type

Single

Inlet Connection Type

Threaded

Body Material

Brass

Inlet Port Size

2 in

Maximum Operating Pressure

12 bar

Outlet Port Size

2 in

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Thread Standard

BSP

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Brass Single Non-Return Valve, 2 Inch BSPP


Need a reliable way to prevent air or fluid from flowing in the wrong direction? Turn to this non-return valve from RS PRO. It's simple to use as it relies on fluid velocity or air pressure to open and close, meaning it doesn't require manual or mechanical operation.

The valve's brass body is durable and corrosion-resistant, so it won't rust over time. It's fitted with a nitrile rubber seal that can withstand frequent changes in pressure while maintaining a secure, leak-proof connection with a pipe.

This valve complies with the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace levels of any harmful materials. It's commonly used in pneumatic and hydraulic applications, as well as industrial and domestic plumbing systems.

Features and Benefits


  • Single non-return valve

  • Brass body material

  • Connection of 2 in BSPP (British Standard Parallel Pipe)

  • Maximum working pressure of 12 bar

  • Thread size of 2 in

  • BSPP (British Standard Parallel Pipe) thread standard

  • 관련된 링크들