RS PRO Brass Threaded Threaded Single Check Valve 1 in, 12 bar

Subtotal (1 unit)*

₩21,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 172 개 단위 배송 준비 완료
  • 추가로 2027년 1월 25일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
486-164
Distrelec 제품 번호:
304-18-771
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Check Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Sub Type

Single

Body Material

Brass

Inlet Port Size

1 in

Maximum Operating Pressure

12 bar

Outlet Port Size

1 in

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Brass Single Non-Return Valve, 1 Inch BSPP


This non-return valve from the RS PRO range stops gases or fluids in a pipe network from flowing in the wrong direction. It's a common feature in plumbing systems as well as a range of pneumatic and hydraulic applications.

No human intervention is required to operate this component, as it relies on fluid velocity or air pressure to open and close, making it easy to use. It's made from brass for durability and resistance to corrosion, while its nitrile rubber seal ensures a secure, leak-free join with a pipe and withstands frequent pressure changes effectively.

You'll find this type of valve in a range of domestic and industrial environments. As it complies with the Restriction of Hazardous Substances (RoHS) requirements, it contains only trace levels of any harmful materials.

Features and Benefits


  • Single non-return valve

  • Brass body material

  • Connection of 1 in BSPP (British Standard Parallel Pipe)

  • Maximum working pressure of 12 bar

  • Thread size of 1 in

  • BSPP (British Standard Parallel Pipe) thread standard

  • 관련된 링크들