SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- RS 제품 번호:
- 425-922
- 제조사 부품 번호:
- INA-14-47-04
- 제조업체:
- SMC
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 425-922
- 제조사 부품 번호:
- INA-14-47-04
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Outlet Connection Type | Rc | |
| Sub Type | Check Valve | |
| Inlet Connection Type | Rc | |
| Product Type | Check Valve | |
| Inlet Port Size | Rc 1/2 in | |
| Body Material | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Size | 1/2 in Rc | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Outlet Connection Type Rc | ||
Sub Type Check Valve | ||
Inlet Connection Type Rc | ||
Product Type Check Valve | ||
Inlet Port Size Rc 1/2 in | ||
Body Material Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Size 1/2 in Rc | ||
Inlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The SMC Check Valve is designed for reliable one-way flow control in various systems. It features a brass/stainless steel body, with stainless steel used for the main parts, ensuring durability and resistance to corrosion. The valve has a low cracking pressure of 0.01 MPa, making it ideal for applications requiring minimal pressure to open. It can handle a wide range of temperatures, from -5°C to 80°C, providing flexibility in different environments.
NBR seal
관련된 링크들
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/8, 1 Mpa
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC Brass Check Valve, 1 Mpa
- SMC Brass Type G Type G Check Valve Check Valve 3/4 in, 5 Mpa
- SMC Die Cast Aluminium Check Valve, 1 Mpa
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 12 mm, Outlet Female Threaded Rc 1/8 in