TE Connectivity TJT1503R3J, 3.3 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 902-7732
- 제조사 부품 번호:
- TJT1503R3J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 902-7732
- 제조사 부품 번호:
- TJT1503R3J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 3.3 Ω | |
| Power Rating | 150 W | |
| Technology | Aluminium | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -25 °C | |
| Overall Height | 80 mm | |
| Overall Length | 120 mm | |
| Overall Width | 10 mm | |
| Package/Case | Aluminium | |
| Series | TJT150 | |
| Temperature Coefficient | ±260 ppm/°C | |
| Termination Style | Wire Leads | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 3.3 Ω | ||
Power Rating 150 W | ||
Technology Aluminium | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -25 °C | ||
Overall Height 80 mm | ||
Overall Length 120 mm | ||
Overall Width 10 mm | ||
Package/Case Aluminium | ||
Series TJT150 | ||
Temperature Coefficient ±260 ppm/°C | ||
Termination Style Wire Leads | ||
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
관련된 링크들
- TE Connectivity TJT1503R3J, 3.3 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT1501R5J, 1.5 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT1501K0J, 1 kΩ 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5003R3J, 3.3 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity HSC1503R3J, 3.3 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TJT300150RJ, 150 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT15047RJ, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT15015RJ, 15 Ω 150 W Aluminium Chassis Mount Resistor ±5 %