TE Connectivity TJT1501R5J, 1.5 Ω 150 W Aluminium Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
902-7720
제조사 부품 번호:
TJT1501R5J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

1.5Ω

Product Type

Chassis Mount Resistor

Power Rating

150W

Series

TJT150

Package/Case

Aluminium

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±260 ppm/°C

Technology

Aluminium

Automotive Standard

No

Termination Style

Wire

Overall Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS

Overall Width

10mm

Overall Height

80mm

COO (Country of Origin):
IN

TE Connectivity TJT Series Aluminium Enclosed Power Resistors


This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.

Features and Benefits


• Power rating options of 150 W, 250 W, 300 W and 500 W

• Resistance Value options of 1 Ω to 1kΩ

• Small dimensions

관련된 링크들