Arcol Ohmite L50J100KE, 100 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 892-5193
- 제조사 부품 번호:
- L50J100KE
- 제조업체:
- Arcol Ohmite
Subtotal (1 unit)*
₩40,220.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 다른 지역에서 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 892-5193
- 제조사 부품 번호:
- L50J100KE
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100kΩ | |
| Power Rating | 50W | |
| Series | L50 | |
| Package/Case | Tubular | |
| Temperature Coefficient | ±260 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Overall Length | 101.6mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 14.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 100kΩ | ||
Power Rating 50W | ||
Series L50 | ||
Package/Case Tubular | ||
Temperature Coefficient ±260 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Overall Length 101.6mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS | ||
Overall Diameter 14.3mm | ||
- COO (Country of Origin):
- MX
Ohmite 270 Series Fixed Resistors
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.
Features & Benefits:
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
Product Applications:
These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.
관련된 링크들
- Arcol Ohmite L50J100KE, 100 kΩ 50 W Wirewound Resistor 5%
- Arcol Ohmite L50J20KE, 20 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L100J10KE, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite 850F100KE, 100 kΩ 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 50R J, 50 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L225J20KE, 20 kΩ 225 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L25J20KE, 20 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L50J250KE, 250 kΩ 50 W Silicone Chassis Mount Resistor ±5 %