Arcol Ohmite L225J20KE, 20 kΩ 225 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 144-5514
- 제조사 부품 번호:
- L225J20KE
- 제조업체:
- Arcol Ohmite
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩59,500.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩59,500.00 |
| 10 - 19 | ₩57,140.00 |
| 20 - 49 | ₩55,980.00 |
| 50 + | ₩54,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-5514
- 제조사 부품 번호:
- L225J20KE
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 20kΩ | |
| Power Rating | 225W | |
| Series | 270 | |
| Package/Case | Tubular | |
| Packaging | Tubular | |
| Temperature Coefficient | ±260 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 25°C | |
| Overall Length | 266.7mm | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 266.7mm | |
| Overall Diameter | 28.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 20kΩ | ||
Power Rating 225W | ||
Series 270 | ||
Package/Case Tubular | ||
Packaging Tubular | ||
Temperature Coefficient ±260 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Minimum Operating Temperature 25°C | ||
Overall Length 266.7mm | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS | ||
Overall Height 266.7mm | ||
Overall Diameter 28.6mm | ||
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All welded construction
RoHS compliant available
Fast on option
Select 270 Type fixed resistors for applications requiring wattage ratings from 12 to 1000 watts. The 270 Type resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permit fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Suitable for rugged applications, the 270 Type resistors feature all-welded construction and durable lead free vitreous enamel coating. Mounting brackets not included with resistors.
관련된 링크들
- Arcol Ohmite L50J20KE, 20 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L25J20KE, 20 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L225J250E, 250 Ω 225 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L225J1K0E, 1 kΩ 225 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L50J100KE, 100 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L100J10KE, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite L225J100KE, 100 kΩ 225 W Resistive Resistor 0.05
- Arcol Ohmite 30 kΩ Wirewound Resistor 10 W 5 % 20J30KE