Vishay RH05047R00FE02, 47 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- RS 제품 번호:
- 845-9961
- Distrelec 제품 번호:
- 160-24-582
- 제조사 부품 번호:
- RH05047R00FE02
- 제조업체:
- Vishay
대량 구매 할인 받기
50개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,200.00
재고있음
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩35,200.00 | - |
| 50 - 99 | ₩33,880.00 | 3% |
| 100 + | ₩32,340.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-9961
- Distrelec 제품 번호:
- 160-24-582
- 제조사 부품 번호:
- RH05047R00FE02
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Panel Mount Fixed Resistor | |
| Resistance | 47Ω | |
| Power Rating | 50W | |
| Series | RH | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ANSI J-STD-002, MIL-PRF-18546 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Panel Mount Fixed Resistor | ||
Resistance 47Ω | ||
Power Rating 50W | ||
Series RH | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ANSI J-STD-002, MIL-PRF-18546 | ||
- COO (Country of Origin):
- MX
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.
관련된 링크들
- Vishay RH02547R00FE02, 47 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05040R00FE02, 40 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH05015R00FE02, 15 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH05030R00FE02, 30 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH05010K00FE02, 10 kΩ 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH05040K00FE02, 40 kΩ 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH02520R00FE02, 20 Ω 25 W Wirewound Wirewound Panel Mount Resistor ±1 %
- Vishay RH02560R00FE02, 60 Ω 25 W Wirewound High Power Wirewound Resistor ±1 %