Vishay RH02560R00FE02, 60 Ω 25 W Wirewound High Power Wirewound Resistor ±1 %
- RS 제품 번호:
- 845-9845
- 제조사 부품 번호:
- RH02560R00FE02
- 제조업체:
- Vishay
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,400.00
재고있음
- 500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩16,400.00 |
| 50 - 99 | ₩15,980.00 |
| 100 - 249 | ₩15,560.00 |
| 250 + | ₩15,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-9845
- 제조사 부품 번호:
- RH02560R00FE02
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 60Ω | |
| Product Type | High Power Wirewound Resistor | |
| Power Rating | 25W | |
| Series | RH | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 27.43mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 26.97mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 13.87mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 60Ω | ||
Product Type High Power Wirewound Resistor | ||
Power Rating 25W | ||
Series RH | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 27.43mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 26.97mm | ||
Standards/Approvals RoHS | ||
Overall Width 13.87mm | ||
- COO (Country of Origin):
- MX
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
관련된 링크들
- Vishay RH05050R00FE02, 50 Ω 50 W Wirewound High Power Wirewound Resistor ±1 %
- Vishay RH0255R000FE02, 5 Ω 25 W Wirewound High Power Wirewound Resistor ±1 %
- Vishay RH02520R00FE02, 20 Ω 25 W Wirewound Wirewound Panel Mount Resistor ±1 %
- Vishay RH0102R000FE02, 2 Ω 12.5 W Wirewound High Power Wirewound Resistor ±1 %
- Vishay RH02512R00FE02, 12 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02547R00FE02, 47 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02550R00FE02, 50 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05010R00FE02, 10 Ω 50 W Wirewound Chassis Mount Resistor ±1 %