Vishay, 18 Ω 800 W Thick Film Chassis Mount Resistor ±2 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
826-6738
제조사 부품 번호:
LPS0800L18R0GB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Chassis Mount Resistor

Resistance

18Ω

Power Rating

800W

Series

LPS 800

Packaging

Box of 15 Units pieces

Package/Case

Planar

Tolerance

±2 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

175°C

Overall Width

13.6mm

Overall Height

25.8mm

Standards/Approvals

IEC 60115-1

Overall Diameter

20mm

COO (Country of Origin):
CZ

LPS800 Series 800 W Thick Film Power Resistor


LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

관련된 링크들