Vishay LPS0800L18R0GB, 18 Ω 800 W Thick Film Chassis Mount Resistor ±2 %
- RS 제품 번호:
- 167-8607
- 제조사 부품 번호:
- LPS0800L18R0GB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 167-8607
- 제조사 부품 번호:
- LPS0800L18R0GB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 18Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 800W | |
| Series | LPS 800 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±2 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 175°C | |
| Overall Height | 25.8mm | |
| Standards/Approvals | IEC 60115-1 | |
| Overall Width | 13.6mm | |
| Overall Diameter | 20mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 18Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 800W | ||
Series LPS 800 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±2 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 175°C | ||
Overall Height 25.8mm | ||
Standards/Approvals IEC 60115-1 | ||
Overall Width 13.6mm | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- CZ
LPS800 Series 800 W Thick Film Power Resistor
LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
관련된 링크들
- Vishay, 33kΩ 800W Thick Film Chassis Mount Resistor LPS0800H3302GB ±2%
- Vishay LPS0800H3302GB, 33 kΩ 800 W Thick Film Chassis Mount Resistor ±2 %
- Vishay, 18 Ω 800 W Thick Film Chassis Mount Resistor ±2 %
- Vishay LPS0800H1000JB, 100 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800H47R0JB, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800H1R00JB, 1 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800H10R0JB, 10 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800L5R60JB, 5.6 Ω 800 W Thick Film, Thick Film Chassis Mount Resistor ±5 %