Vishay RCH25S10000JS06, 1 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 789-0872
- 제조사 부품 번호:
- RCH25S10000JS06
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
7개 더 담고 ₩6,720.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩43,700.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 6 | ₩43,700.00 | - |
| 7 - 12 | ₩42,740.00 | ₩6,720.00 |
| 13 + | ₩41,820.00 | ₩24,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 789-0872
- 제조사 부품 번호:
- RCH25S10000JS06
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | RCH25 | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 28mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 27.5mm | |
| Overall Width | 14mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series RCH25 | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 28mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Height 27.5mm | ||
Overall Width 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
관련된 링크들
- Vishay RCH50S10000JS06, 1 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S15001JS06, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S10001JS06, 10 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S150R0JS06, 150 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S47R00JS06, 47 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S68R00JS06, 68 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S10R00JS06, 10 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S12000JS06, 1.2 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %