TE Connectivity, 5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 754-7758
- 제조사 부품 번호:
- THS155R0J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,100.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩9,100.00 | - |
| 25 - 49 | ₩8,960.00 | 1% |
| 50 + | ₩8,740.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 754-7758
- 제조사 부품 번호:
- THS155R0J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 5Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | THS15 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 11mm | |
| Standards/Approvals | EU RoHS, China RoHS 2, EU ELV, EU REACH | |
| Overall Width | 21mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 5Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series THS15 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 11mm | ||
Standards/Approvals EU RoHS, China RoHS 2, EU ELV, EU REACH | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity, 500 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15R10J, 100 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15R68J, 680 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15R33J, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15R50J, 500 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %