TE Connectivity, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
164-4328
제조사 부품 번호:
THS15R33J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

330mΩ

Product Type

Chassis Mount Resistor

Power Rating

15W

Series

THS15

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

36.5mm

Maximum Operating Temperature

250°C

Overall Width

21mm

Standards/Approvals

RoHS

Overall Height

11mm

COO (Country of Origin):
IN

15W Aluminium housed wirewound power resistors - THS15 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

관련된 링크들