TE Connectivity THS75470RJ, 470 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 754-7452
- 제조사 부품 번호:
- THS75470RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩28,520.00
마지막 RS 재고
- 최종적인 88 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩28,520.00 |
| 3 - 4 | ₩27,900.00 |
| 5 + | ₩27,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 754-7452
- 제조사 부품 번호:
- THS75470RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 75W | |
| Series | THS75 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 71mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 26mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 75W | ||
Series THS75 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 71mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 26mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- IN
75W Aluminium Housed Power Resistors - THS75 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity, 470 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50470RJ, 470 Ω 50 W Wirewound, Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50470RJ, 470 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10470RJ, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15470RJ, 470 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1075RJ, 75 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2575RJ, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS7510RJ, 10 Ω 75 W Wirewound Chassis Mount Resistor ±5 %