TE Connectivity THS50470RJ, 470 Ω 50 W Wirewound, Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 164-4404
- 제조사 부품 번호:
- THS50470RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-4404
- 제조사 부품 번호:
- THS50470RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 470 Ω | |
| Power Rating | 50 W | |
| Technology | Wirewound, Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -25 °C | |
| Overall Height | 17 mm | |
| Overall Length | 72.5 mm | |
| Overall Width | 30 mm | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Series | THS50 | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Temperature Coefficient | ±30 ppm/°C, ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 470 Ω | ||
Power Rating 50 W | ||
Technology Wirewound, Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -25 °C | ||
Overall Height 17 mm | ||
Overall Length 72.5 mm | ||
Overall Width 30 mm | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Series THS50 | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
Temperature Coefficient ±30 ppm/°C, ±30 ppm/°C | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity THS50470RJ, 470 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS75470RJ, 470 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10470RJ, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15470RJ, 470 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1075RJ, 75 Ω 10 W Wirewound Chassis Mount Resistor ±5 %