TE Connectivity THS5050RJ, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 754-7341
- 제조사 부품 번호:
- THS5050RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,520.00
재고있음
- 47 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 91 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩10,520.00 |
| 25 - 49 | ₩10,260.00 |
| 50 + | ₩10,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 754-7341
- 제조사 부품 번호:
- THS5050RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 50Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | THS50 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 17mm | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 50Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series THS50 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 17mm | ||
Overall Height 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity THS5050RJ, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS5050KJ, 50 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50470RJ, 470 Ω 50 W Wirewound, Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5050RJ, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1550RJ, 50 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50180RJ, 180 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50680RJ, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS5012RJ, 12 Ω 50 W Wirewound Chassis Mount Resistor ±5 %