TE Connectivity YP1010KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 754-2627
- 제조사 부품 번호:
- YP1010KJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 754-2627
- 제조사 부품 번호:
- YP1010KJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | YP10 | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 50mm | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | No | |
| Overall Width | 9.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series YP10 | ||
Package/Case Tubular | ||
Packaging Box | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 50mm | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals No | ||
Overall Width 9.5mm | ||
- COO (Country of Origin):
- IN
Voltage Balancing Resistors - YP10 Series
TE Connectivity YP series high power capacitor discharge resistors designed for quick and
easy mounting on capacitors, having a mounting pitch of 31.8 mm. The YP series wirewound ceramic core resistors are coated with multilayer silicone to provide excellent insulation of the resistance wire over a temperature range of 55°C to 350°C. Ideally suited for industrial grade capacitors, the YP series are for voltage balancing of series connected aluminium electrolytic capacitors and capacitor voltage discharge safety applications in high voltage circuits.
Silicone Coated for Flame proofing
Incorporates stainless steel mounting terminals for direct mounting on capacitors
High Quality Resistive Wires
Capacitor Balancing Resistors
관련된 링크들
- TE Connectivity, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1027KJ, 27 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1047KJ, 47 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1018KJ, 18 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1010KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 10 kΩ Wirewound Wirewound Resistor 10 W 5 % SQMR1010KJ
- TE Connectivity HSA1010KJ, 10000 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSA510KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %