TE Connectivity YP1047KJ, 47 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 25 units)*

₩344,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
25 - 25₩13,776.00₩344,380.00
50 - 75₩13,432.00₩335,780.00
100 +₩13,224.00₩330,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-3753
제조사 부품 번호:
YP1047KJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

47kΩ

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

YP10

Package/Case

Tubular

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Screw

Overall Length

50mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

350°C

Overall Width

9.5mm

Standards/Approvals

No

COO (Country of Origin):
IN

Voltage Balancing Resistors - YP10 Series


TE Connectivity YP series high power capacitor discharge resistors designed for quick and

easy mounting on capacitors, having a mounting pitch of 31.8 mm. The YP series wirewound ceramic core resistors are coated with multilayer silicone to provide excellent insulation of the resistance wire over a temperature range of 55°C to 350°C. Ideally suited for industrial grade capacitors, the YP series are for voltage balancing of series connected aluminium electrolytic capacitors and capacitor voltage discharge safety applications in high voltage circuits.

Silicone Coated for Flame proofing

Incorporates stainless steel mounting terminals for direct mounting on capacitors

High Quality Resistive Wires

Capacitor Balancing Resistors


관련된 링크들