TE Connectivity SQBW201K0J, 1 kΩ 20 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
702-8030
제조사 부품 번호:
SQBW201K0J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

1 kΩ

Power Rating

20 W

Technology

Wirewound

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Maximum Operating Temperature

250 °C

Minimum Operating Temperature

-55 °C

Package/Case

Planar

Series

SQ

Temperature Coefficient

±300 ppm/°C

Termination Style

Tab

SQB Series 20W to 40W


TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features


- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C

관련된 링크들