TE Connectivity SQBW201R5J, 1.5 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 702-7989
- 제조사 부품 번호:
- SQBW201R5J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 702-7989
- 제조사 부품 번호:
- SQBW201R5J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 1.5 Ω | |
| Power Rating | 20 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | Planar | |
| Series | SQ | |
| Temperature Coefficient | ±300 ppm/°C | |
| Termination Style | Tab | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 1.5 Ω | ||
Power Rating 20 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case Planar | ||
Series SQ | ||
Temperature Coefficient ±300 ppm/°C | ||
Termination Style Tab | ||
- COO (Country of Origin):
- TW
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
관련된 링크들
- TE Connectivity SQBW201R5J, 1.5 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW201R0J, 1 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW201K0J, 1 kΩ 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW206R8J, 6.8 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW204R7J, 4.7 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW401R5JFASTON, 1.5 Ω 40 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW2010RJ, 10 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW2015RJ, 15 Ω 20 W Wirewound Chassis Mount Resistor ±5 %