TE Connectivity TE2500B47RJ, 47 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 701-5908
- 제조사 부품 번호:
- TE2500B47RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 701-5908
- 제조사 부품 번호:
- TE2500B47RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 47 Ω | |
| Power Rating | 2.5 kW | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Maximum Operating Temperature | 255 °C | |
| Minimum Operating Temperature | -25 °C | |
| Overall Diameter | 60 mm | |
| Overall Height | 119 mm | |
| Overall Length | 600 mm | |
| Package/Case | Tubular | |
| Series | TE | |
| Temperature Coefficient | ±440 ppm/°C | |
| Termination Style | Solder Lug | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 47 Ω | ||
Power Rating 2.5 kW | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Maximum Operating Temperature 255 °C | ||
Minimum Operating Temperature -25 °C | ||
Overall Diameter 60 mm | ||
Overall Height 119 mm | ||
Overall Length 600 mm | ||
Package/Case Tubular | ||
Series TE | ||
Temperature Coefficient ±440 ppm/°C | ||
Termination Style Solder Lug | ||
High Power Wire Wound Resistor TE Series 2500W
TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for Rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.
High power rating
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability
관련된 링크들
- TE Connectivity TE2500B47RJ, 47 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B10RJ, 10 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2500B220RJ, 220 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2500B100RJ, 100 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1500B47RJ, 47 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J47RJ, 47 Ω 2 kW Wirewound, Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B47RJ, 47 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B47RJ, 47 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %