TE Connectivity CJH2000J47RJ, 47 Ω 2 kW Wirewound, Wirewound Chassis Mount Resistor ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-6655
제조사 부품 번호:
CJH2000J47RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

47 Ω

Power Rating

2 kW

Technology

Wirewound, Wirewound

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Automotive Standard

No

Maximum Operating Temperature

250 °C

Overall Height

52 mm

Overall Length

400 mm

Overall Width

103 mm

Package/Case

Aluminium

Packaging

Box

Series

CJH

Standards/Approvals

UL

Temperature Coefficient

±200 ppm/°C

Termination Style

Flying Leads

COO (Country of Origin):
IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Vibration resistant

Good durability and mineral filled construction

관련된 링크들