Arcol Ohmite HS100 10K J, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 166-4287
- 제조사 부품 번호:
- HS100 10K J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 45 units)*
₩688,050.00
일시적 품절
- 2026년 11월 16일 부터 585 개 단위 배송
- 추가로 2027년 1월 13일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 45 - 45 | ₩15,290.00 | ₩688,024.00 |
| 90 - 135 | ₩14,906.00 | ₩670,796.00 |
| 180 + | ₩14,678.00 | ₩660,484.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-4287
- 제조사 부품 번호:
- HS100 10K J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10kΩ | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 10kΩ | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS100 10K J, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 10K J, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 10K J, 10 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 10K J, 10 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 1K J, 1 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100E6 10K F M193, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 4K7 J, 4.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 10K F, 10 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %