Arcol Ohmite HS50 R39 J, 390 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(20개가 1봉지안에)

₩189,920.00

RS 제품 번호:
615-0476P
제조사 부품 번호:
HS50 R39 J
제조업체:
Arcol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcol

Product Type

Chassis Mount Resistor

Resistance

390mΩ

Power Rating

50W

Series

HS50

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Overall Length

72.5mm

Maximum Operating Temperature

200°C

Overall Width

29.7mm

Overall Height

14.8mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

COO (Country of Origin):
GB

50W Aluminium housed wirewound power resistor, HS Series


From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:


At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high pulse capability;Compact size for power rating

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

관련된 링크들