TE Connectivity CJH4000J68RJ, 68 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-6685
제조사 부품 번호:
CJH4000J68RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

68Ω

Power Rating

4kW

Series

CJH

Packaging

Box

Package/Case

Aluminium

Temperature Coefficient

±200 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Minimum Operating Temperature

-25°C

Overall Length

450mm

Maximum Operating Temperature

250°C

Overall Height

52mm

Standards/Approvals

UL

Overall Width

103mm

COO (Country of Origin):
IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Vibration resistant

Good durability and mineral filled construction

관련된 링크들