TE Connectivity CJH4000J680RJ, 680 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 264-6684
- 제조사 부품 번호:
- CJH4000J680RJ
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-6684
- 제조사 부품 번호:
- CJH4000J680RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 4kW | |
| Series | CJH | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 450mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 52mm | |
| Overall Width | 103mm | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 680Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 4kW | ||
Series CJH | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 450mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 52mm | ||
Overall Width 103mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
관련된 링크들
- TE Connectivity CJH3000J680RJ, 680 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J680RJ, 680 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J680RJ, 680 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J680RJ, 680 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH4000J100RJ, 100 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH4000J220RJ, 220 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH4000J22RJ, 22 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH4000J150RJ, 150 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %