TE Connectivity CJH2000J470RJ, 470 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-6654
제조사 부품 번호:
CJH2000J470RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

470Ω

Power Rating

2kW

Series

CJH

Package/Case

Aluminium

Packaging

Box

Temperature Coefficient

±200 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Overall Length

400mm

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Overall Width

103mm

Overall Height

52mm

COO (Country of Origin):
IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Vibration resistant

Good durability and mineral filled construction

관련된 링크들