TE Connectivity CJP60J2R2J, 2.2 Ω 60 W Wirewound, Wirewound Power Resistor 5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-2464
제조사 부품 번호:
CJP60J2R2J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

2.2 Ω

Power Rating

60 W

Technology

Wirewound, Wirewound

Product Type

Power Resistor

Tolerance

5 %

Automotive Standard

No

Maximum Operating Temperature

250 °C

Minimum Operating Temperature

-25 °C

Overall Height

20 mm

Overall Length

115 mm

Overall Width

40 mm

Package/Case

Aluminium

Packaging

Box

Series

CJP

Standards/Approvals

UL

Temperature Coefficient

±200 ppm/°C

Termination Style

Flying Leads

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 155 g

Vibration resistant

관련된 링크들