TE Connectivity CJP60J15RJ, 15 Ω 60 W Wirewound Power Resistor 5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-2461
제조사 부품 번호:
CJP60J15RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

15Ω

Product Type

Power Resistor

Power Rating

60W

Series

CJP

Packaging

Box

Package/Case

Aluminium

Temperature Coefficient

±200 ppm/°C

Tolerance

5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Minimum Operating Temperature

-25°C

Overall Length

115mm

Maximum Operating Temperature

250°C

Overall Height

20mm

Standards/Approvals

UL

Overall Width

40mm

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 155 g

Vibration resistant

관련된 링크들