TE Connectivity CJP500J68RJ, 68 Ω 500 W Wirewound Power Resistor 5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-2437
제조사 부품 번호:
CJP500J68RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

68Ω

Product Type

Power Resistor

Power Rating

500W

Series

CJP

Package/Case

Aluminium

Packaging

Box

Temperature Coefficient

±200 ppm/°C

Tolerance

5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

335mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Overall Height

30mm

Overall Width

60mm

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 1100 g

Vibration resistant

관련된 링크들