TE Connectivity CJP150J68RJ, 68 Ω 150 W Wirewound Power Resistor 5 %
- RS 제품 번호:
- 261-2349
- 제조사 부품 번호:
- CJP150J68RJ
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩65,120.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩65,120.00 | - |
| 5 - 9 | ₩63,160.00 | 3% |
| 10 - 19 | ₩59,360.00 | 8% |
| 20 - 49 | ₩54,040.00 | 17% |
| 50 + | ₩52,940.00 | 18% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-2349
- 제조사 부품 번호:
- CJP150J68RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Power Resistor | |
| Power Rating | 150W | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Overall Length | 215mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 40mm | |
| Overall Height | 20mm | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 68Ω | ||
Product Type Power Resistor | ||
Power Rating 150W | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Overall Length 215mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 40mm | ||
Overall Height 20mm | ||
Standards/Approvals REACH, RoHS | ||
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 295 g
Vibration resistant
관련된 링크들
- TE Connectivity CJP150J150RJ, 150 Ω 150 W Wirewound Power Resistor 5 %
- TE Connectivity CJP600J68RJ, 68 Ω 600 W Wirewound Power Resistor 5 %
- TE Connectivity CJP80J68RJ, 68 Ω 80 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J68RJ, 68 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP800J68RJ, 68 Ω 800 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J68RJ, 68 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J68RJ, 68 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J68RJ, 68 Ω 100 W Wirewound Power Resistor 5 %