TE Connectivity CJP500J3R3J, 3.3 Ω 500 W Wirewound Power Resistor 5 %

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
261-2432
제조사 부품 번호:
CJP500J3R3J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

3.3Ω

Product Type

Power Resistor

Power Rating

500W

Series

CJP

Packaging

Box

Package/Case

Aluminium

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Overall Length

335mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Width

60mm

Standards/Approvals

UL

Overall Height

30mm

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 1100 g

Vibration resistant

관련된 링크들