TE Connectivity HPBA010C750R100E, 750 Ω 745.7 W Braking Resistor 10 %
- RS 제품 번호:
- 239-2594
- 제조사 부품 번호:
- HPBA010C750R100E
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 239-2594
- 제조사 부품 번호:
- HPBA010C750R100E
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 750Ω | |
| Product Type | Braking Resistor | |
| Power Rating | 745.7W | |
| Series | HPBA | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Style | Enclosed | |
| Overall Length | 711mm | |
| Maximum Operating Temperature | 375°C | |
| Overall Width | 254mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 750Ω | ||
Product Type Braking Resistor | ||
Power Rating 745.7W | ||
Series HPBA | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Style Enclosed | ||
Overall Length 711mm | ||
Maximum Operating Temperature 375°C | ||
Overall Width 254mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.
Resistor type power resistor
Number of connections 2
Packing method box
Tolerance for passive components (%) 10
Element type coil resistance
관련된 링크들
- TE Connectivity HPBA010C750R050E, 750 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA010D500R100E, 500 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA010B125R050E, 125 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA010A190R050E, 190 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA010A190R100E, 190 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA010B125R100E, 125 Ω 745.7 W Wirewound Braking Resistor 10 %
- TE Connectivity HPBA010D500R050E, 500 Ω 745.7 W Wirewound Braking Resistor 10 %
- TE Connectivity HPBA007D675R050E, 675 Ω 596.56 W Braking Resistor Braking Resistor 10 %