TE Connectivity HPBA007D675R050E, 675 Ω 596.56 W Braking Resistor Braking Resistor 10 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
239-2587
제조사 부품 번호:
HPBA007D675R050E
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

675Ω

Product Type

Braking Resistor

Power Rating

596.56W

Series

HPBA

Package/Case

Enclosed

Tolerance

10 %

Automotive Standard

No

Technology

Braking Resistor

Termination Style

Enclosed

Maximum Operating Temperature

375°C

Overall Width

254mm

Overall Height

2.032m

Standards/Approvals

No

COO (Country of Origin):
MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.

Resistor type power resistor

Number of connections 2

Packing method box

Tolerance for passive components (%) 10

Element type coil resistance

관련된 링크들