TE Connectivity HPBA005D1K0050E, 1 kΩ 372.85 W Braking Resistor 10 %
- RS 제품 번호:
- 239-2579
- 제조사 부품 번호:
- HPBA005D1K0050E
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 239-2579
- 제조사 부품 번호:
- HPBA005D1K0050E
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Braking Resistor | |
| Power Rating | 372.85W | |
| Series | HPBA | |
| Package/Case | Enclosed | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Style | Enclosed | |
| Overall Length | 711mm | |
| Maximum Operating Temperature | 375°C | |
| Overall Width | 254mm | |
| Overall Height | 2.032m | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Braking Resistor | ||
Power Rating 372.85W | ||
Series HPBA | ||
Package/Case Enclosed | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Style Enclosed | ||
Overall Length 711mm | ||
Maximum Operating Temperature 375°C | ||
Overall Width 254mm | ||
Overall Height 2.032m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.
Resistor type power resistor
Number of connections 2
Packing method box
Tolerance for passive components (%) 10
Element type coil resistance
관련된 링크들
- TE Connectivity HPBA005D1K0100E, 1 kΩ 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA005C1K5100E, 1.5 kΩ 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA005C1K5050E, 1.5 kΩ 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA005B250R050E, 250 Ω 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA005B250R100E, 250 Ω 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA005A375R100E, 375 Ω 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA005A375R050E, 375 Ω 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA007C1K0050E, 1.5 kΩ 559.28 W Braking Resistor 10 %