TE Connectivity HPBA005C1K5100E, 1.5 kΩ 372.85 W Braking Resistor 10 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
239-2578
제조사 부품 번호:
HPBA005C1K5100E
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

1.5kΩ

Product Type

Braking Resistor

Power Rating

372.85W

Series

HPBA

Tolerance

10 %

Automotive Standard

No

Termination Style

Enclosed

Overall Length

711mm

Maximum Operating Temperature

375°C

Overall Width

254mm

Standards/Approvals

No

Overall Height

2.032m

COO (Country of Origin):
MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.

Resistor type power resistor

Number of connections 2

Packing method box

Tolerance for passive components (%) 10

Element type coil resistance

관련된 링크들