Vishay HRHAFN2000KB, 200 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-8152
제조사 부품 번호:
HRHAFN2000KB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Chassis Mount Resistor

Resistance

200Ω

Power Rating

90W

Series

HRHA

Package/Case

Box

Packaging

Box

Tolerance

10 %

Temperature Coefficient

±100 ppm/°C

Technology

Hybrid Wirewound

Automotive Standard

AEC-Q200

Termination Style

Fast-On

Overall Length

70mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Pin Count

2

Overall Width

60mm

Standards/Approvals

RoHS

Overall Height

16mm

COO (Country of Origin):
FR
The Vishay HRHA is a charging resistor for EV hybrid wire wound technology. It comes with 6.35mm faston connection for easy mounting. It is used in precharge, discharge and active discharge resistor.

High energy / volume ratio

Possibility to mount on heatsink

Protection with integrated fuse (option)

AEC-Q200 qualified

관련된 링크들