Vishay RSO30250AR470KB03, 470 mΩ 350 W Wirewound Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 788-7908
- 제조사 부품 번호:
- RSO30250AR470KB03
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 788-7908
- 제조사 부품 번호:
- RSO30250AR470KB03
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 470mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 350W | |
| Series | RSO30 | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Tolerance | ±10 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 450°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 470mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 350W | ||
Series RSO30 | ||
Packaging Box | ||
Package/Case Tubular | ||
Tolerance ±10 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 450°C | ||
Standards/Approvals RoHS | ||
200 Watt → 1000 Watt RSO Series
These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
관련된 링크들
- Vishay RSO50373AR470KB01, 470 mΩ 1 kW Wirewound Chassis Mount Resistor ±10 %
- Vishay RSO30250A4R70JB03, 4.7 Ω 350 W Wirewound Chassis Mount Resistor ±10 %
- Vishay RSO30250A2R20JB03, 2.2 Ω 350 W Wirewound Chassis Mount Resistor ±5 %
- Vishay RSO30250A22R0JB06, 22 Ω 350 W Wirewound Chassis Mount Resistor ±10 %
- Vishay RSO25168AR100KB03, 100 mΩ 200 W Wirewound Chassis Mount Resistor ±10 %
- Vishay 470 mΩ 20 % 280 W Adjustable Wirewound Resistor, Vitreous 250 mm
- Vishay RWST30250C1003JB04, 100 kΩ 280 W Wirewound Chassis Mount Resistor ±5 %
- Vishay RSO25168A1R00JB06, 1 Ω 200 W Wirewound Chassis Mount Resistor ±10 %